
* Images are for reference only
AD680ARZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD680ARZ
- JLCPCB Part #
- C578374
- Package
- SOIC-8
- Description
- -40℃~+85℃@(Ta) 10mA 2.5V 20ppm/℃ 280uA 4.5V~36V Fixed Series ±0.2% SOIC-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 98
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.9437
10+
$18.0715
30+
$16.4451
100+
$15.0258
Related Products
Welcome back, may I help you?