This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LTC2341IUH-16#PBF

Extended
Manufacturer
Analog Devices
MFR.Part #
LTC2341IUH-16#PBF
JLCPCB Part #
C680166
Package
QFN-32-EP(5x5)
Description
-40℃~+85℃ 1.25LSB 16 2 4.75V~5.25V 666kHz SPI QFN-32-EP(5x5) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 73

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $22.2256
200+ $8.6020
500+ $8.2992
1000+ $8.1494

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons