This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LTC4126EV-10#TRMPBF

Extended
Manufacturer
Analog Devices
MFR.Part #
LTC4126EV-10#TRMPBF
JLCPCB Part #
C3681489
Package
LQFN-12(2x2)
Description
-20℃~+85℃ 1 2.7V~5.5V 3V Lithium-ion/Polymer LQFN-12(2x2) Charge Pumps ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.2632
200+ $2.0371
500+ $1.9647
1000+ $1.9309

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons