This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LTC1421ISW#TRPBF

Extended
Manufacturer
Analog Devices
MFR.Part #
LTC1421ISW#TRPBF
JLCPCB Part #
C675420
Package
SOIC-24-300mil
Description
-40℃~+85℃ 2 3V~12V 50mV External FET Surface Mount SOIC-24-300mil Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.2850
200+ $4.3686
500+ $4.2145
1000+ $4.1390
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons