
* Images are for reference only
LT8612EUDE#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8612EUDE#PBF
- JLCPCB Part #
- C580312
- Package
- QFN-28-EP(3x6)
- Description
- -40℃~+125℃ 1 200kHz~2.2MHz 3.4V~42V 3uA 5V 6A Adjustable Buck Buck Built-in Yes QFN-28-EP(3x6) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 61
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$18.2625
10+
$17.4598
30+
$16.0710
100+
$14.8589
Related Products
Welcome back, may I help you?