
* Images are for reference only
ADS6445IRGCT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS6445IRGCT
- JLCPCB Part #
- C2670110
- Package
- QFN-64-EP(9x9)
- Description
- -40℃~+85℃ 125MHz 14 3LSB 3V~3.6V 4 QFN-64-EP(9x9) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991C3
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$117.5831
30+
$111.8129