
* Images are for reference only
LTC2280CUP#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2280CUP#PBF
- JLCPCB Part #
- C679821
- Package
- WQFN-64-EP(9x9)
- Description
- 0.6LSB 0℃~+70℃ 10 105MHz 2 2.85V~3.4V WQFN-64-EP(9x9) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991C1
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.5441
10+
$10.7926
30+
$9.7243
100+
$8.8284
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?