
* Images are for reference only
AD7467BRM
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7467BRM
- JLCPCB Part #
- C7453306
- Package
- MSOP-8
- Description
- -40℃~+85℃ 0.5LSB 1 1.6V~3.6V 10 275kHz SPI MSOP-8 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6453
200+
$3.0504
500+
$2.9490
1000+
$2.8990
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?