
* Images are for reference only
AD711JN
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD711JN
- JLCPCB Part #
- C4370356
- Package
- PDIP-8
- Description
- 1 16V/us 2.5mA 25pA 300uV 3MHz 7uV/℃ 88dB PDIP-8 Precision Op Amps
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4243
200+
$0.9393
500+
$0.9055
1000+
$0.8895
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?