
* Images are for reference only
AD5689RBRUZ-RL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD5689RBRUZ-RL7
- JLCPCB Part #
- C650121
- Package
- TSSOP-16
- Description
- -40℃~+105℃ 1.1mA 16 2 2.7V~5.5V 2LSB 5us SPI Voltage Buffer TSSOP-16 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 59
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 39
In-stock Item Pricing
Qty Unit Price
1+
$17.4148
10+
$15.0836
30+
$13.8233
100+
$12.7252
Welcome back, may I help you?