
* Images are for reference only
AD581TH/883B
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD581TH/883B
- JLCPCB Part #
- C1575339
- Package
- TO-5-3
- Description
- -55℃~+125℃ 10V 10mA 12V~30V 1mA 40uVp-p Fixed Series TO-5-3 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$56.8775
30+
$54.1013
Related Products
Welcome back, may I help you?