This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AD5424YCP

Extended
Manufacturer
Analog Devices
MFR.Part #
AD5424YCP
JLCPCB Part #
C7458960
Package
LFCSP-20(4x4)
Description
-40℃~+125℃ 0.5LSB 1 2.5V~5.5V 8 80ns Parallel LFCSP-20(4x4) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.0908
200+ $3.2296
500+ $3.1217
1500+ $3.0685

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons