
* Images are for reference only
ADS62P15IRGCT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS62P15IRGCT
- JLCPCB Part #
- C2670225
- Package
- QFN-64-EP(9x9)
- Description
- -40℃~+85℃ 11 125MHz 2 3.5LSB 3V~3.6V Parallel port QFN-64-EP(9x9) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$51.0833
30+
$48.5768
Welcome back, may I help you?