
* Images are for reference only
LT1121CS8-3.3#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1121CS8-3.3#PBF
- JLCPCB Part #
- C661659
- Package
- SO-8
- Description
- 0℃~+125℃ 1 150mA 3.3V 30V 50uA 58dB@(120Hz) 700mV@(150mA) Fixed Over Current Protection、Over Temperature Protection Positive SO-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$6.5023
10+
$5.6145
30+
$5.0718
100+
$4.6174
Related Products
Welcome back, may I help you?