
* Images are for reference only
LTC2203IUK#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2203IUK#TRPBF
- JLCPCB Part #
- C679521
- Package
- QFN-48-EP(7x7)
- Description
- -40℃~+85℃ 16 25MHz 3.135V~3.465V 4LSB Parallel port Yes QFN-48-EP(7x7) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991C4
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$74.1872
200+
$28.7098
500+
$27.7015
1000+
$27.2021
Welcome back, may I help you?