
* Images are for reference only
AD9613BCPZRL7-170
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9613BCPZRL7-170
- JLCPCB Part #
- C653624
- Package
- LFCSP-64(9x9)
- Description
- -40℃~+85℃ 0.5LSB 1.7V~1.9V 12 170MHz 2 LFCSP-64(9x9) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991C2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$153.0146
200+
$59.2154
500+
$57.1331
1000+
$56.1055
Related Products
Welcome back, may I help you?