
* Images are for reference only
LTC2188CUP#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2188CUP#TRPBF
- JLCPCB Part #
- C679498
- Package
- QFN-64-EP(9x9)
- Description
- 0℃~+70℃ 1.7V~1.9V 16 2 20MHz 2LSB Parallel port QFN-64-EP(9x9) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991C4
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$157.5266
200+
$60.9615
500+
$58.8192
1000+
$57.7610
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?