
* Images are for reference only
ADP1761ACPZ-1.1-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP1761ACPZ-1.1-R7
- JLCPCB Part #
- C658940
- Package
- LFCSP-16(3x3)
- Description
- -40℃~+125℃@(Tj) 1 1.1V 1.98V 1A 53mV@(1A) 8mA Fixed Over Current Protection、Over Temperature Protection、Enable Positive LFCSP-16(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3429
200+
$2.4547
500+
$2.3696
1500+
$2.3262
Related Products
Welcome back, may I help you?