
* Images are for reference only
LTC1707CS8#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1707CS8#PBF
- JLCPCB Part #
- C676518
- Package
- SO-8
- Description
- 0℃~+70℃@(TA) 1 2.85V~8.5V 350kHz 600mA 800mV~8.5V Adjustable Buck Buck Built-in Yes SO-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1518
200+
$1.6071
500+
$1.5510
1000+
$1.5237
Welcome back, may I help you?