
* Images are for reference only
LT6658AHDE-1.2#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT6658AHDE-1.2#PBF
- JLCPCB Part #
- C673459
- Package
- DFN-16-EP(3x4)
- Description
- -40℃~+125℃@(Tj) 0.8ppmp-p 10ppm/℃ 20mA 2ppmrms 5V~36V Fixed、Adjustable Series ±0.05% DFN-16-EP(3x4) Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 91
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.7510
Related Products
Welcome back, may I help you?