
* Images are for reference only
LTC2175IUKG-14#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2175IUKG-14#PBF
- JLCPCB Part #
- C679483
- Package
- QFN-52-EP(7x8)
- Description
- -40℃~+85℃ 1.2LSB 1.8V 125MHz 125MHz 14 25ppm/℃ 2V 4 73.1dB Built-in SPI、Serial port Support Yes QFN-52-EP(7x8) ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991C3
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 45
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$489.3234
30+
$473.3063
Related Products
Welcome back, may I help you?