
* Images are for reference only
LTC2172IUKG-12#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2172IUKG-12#PBF
- JLCPCB Part #
- C679457
- Package
- QFN-52-EP(7x8)
- Description
- -40℃~+85℃ 0.3LSB 1.7V~1.9V 12 4 65MHz Serial port QFN-52-EP(7x8) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$71.8939
200+
$27.8228
500+
$26.8442
1000+
$26.3621
Welcome back, may I help you?