
* Images are for reference only
LTC2170IUKG-12#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2170IUKG-12#PBF
- JLCPCB Part #
- C679441
- Package
- QFN-52-EP(7x8)
- Description
- -40℃~+85℃ 0.3LSB 1.7V~1.9V 12 25MHz 4 SPI QFN-52-EP(7x8) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$48.3574
200+
$18.7137
500+
$18.0570
1000+
$17.7311
Related Products
Welcome back, may I help you?