
* Images are for reference only
LTC2053HMS8#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2053HMS8#TRPBF
- JLCPCB Part #
- C679219
- Package
- MSOP-8
- Description
- -40℃~+125℃ 0.2V/us 1 116dB 1nA 2.7V~5.5V 200kHz 4nA 50nV/℃ 5uV 750uA Rail-to-Rail Input、Rail-to-rail output Zero drift / auto-zero、Enable/shutdown function、Programmable gain MSOP-8 Instrumentation Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$13.9488
10+
$13.2933
30+
$12.1574
100+
$11.1677
Related Products
Welcome back, may I help you?