
* Images are for reference only
AD9649BCPZRL7-80
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9649BCPZRL7-80
- JLCPCB Part #
- C653709
- Package
- LFCSP-32(5x5)
- Description
- -40℃~+85℃ 0.35LSB 1 1.7V~1.9V 14 80MHz Parallel port LFCSP-32(5x5) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991C3
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$57.0055
200+
$22.0607
500+
$21.2859
1500+
$20.9025
Related Products
Welcome back, may I help you?