
* Images are for reference only
LT1766EGN-5#TR
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1766EGN-5#TR
- JLCPCB Part #
- C7454402
- Package
- SSOP-16-150mil
- Description
- 0℃~+125℃ 1 1.5A 200kHz 5.5V~60V 5V Buck Buck Built-in Fixed No SSOP-16-150mil DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.7275
200+
$9.4685
500+
$9.1519
1000+
$8.9961
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products