
* Images are for reference only
LTC1867ACGN#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1867ACGN#PBF
- JLCPCB Part #
- C580458
- Package
- SSOP-16-150mil
- Description
- 0℃~+70℃ 15ppm/℃ 16 200kHz 200nA 2LSB 4.75V~5.25V 8 89dB Built-in External、Built-in SAR SPI Yes SSOP-16-150mil Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$24.8813
30+
$23.6686
Related Products
Welcome back, may I help you?