
* Images are for reference only
ADG5209FBCPZ-RL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG5209FBCPZ-RL7
- JLCPCB Part #
- C657447
- Package
- LFCSP-16(4x4)
- Description
- -22V~-5V、8V~44V -40℃~+125℃ 140ns 14pF 270Ω 290MHz 4:1 LFCSP-16(4x4) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.3485
200+
$3.2312
500+
$3.1168
1500+
$3.0621
Related Products
Welcome back, may I help you?