
* Images are for reference only
LTC1859CG#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1859CG#TRPBF
- JLCPCB Part #
- C678867
- Package
- SSOP-28-208mil
- Description
- 0℃~+70℃ 100kHz 10ppm/℃ 16 3LSB 5V 8 87dB 8mA Built-in Built-in SAR SPI Yes SSOP-28-208mil Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$38.5916
30+
$36.7264
Welcome back, may I help you?