
* Images are for reference only
LT8551EUKG#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8551EUKG#PBF
- JLCPCB Part #
- C673888
- Package
- QFN-52-EP(7x8)
- Description
- -40℃~+125℃@(TJ) 1 1MHz 3.6V~80V 80V Boost Boost Built-in Yes QFN-52-EP(7x8) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5736
200+
$2.1576
500+
$2.0819
1000+
$2.0448
Welcome back, may I help you?