
* Images are for reference only
LTC1662IN8#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1662IN8#PBF
- JLCPCB Part #
- C676332
- Package
- PDIP-8
- Description
- -40℃~+85℃ 10 2 2.7V~5.5V 4LSB 750us Serial PDIP-8 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9147
200+
$2.2889
500+
$2.2084
1000+
$2.1697
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?