
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | PDIP-8 | |
| Function | Power-on reset、Power-down mode | |
| Integral non - linearity | 0.9LSB | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 1 | |
| Output Type | Voltage-Unbuffered | |
| Voltage - Supply | 2.5V~5.5V | |
| Quiescent Current (Iq) | 75uA | |
| Settling Time | 4.4us | |
| Resolution (Bits) | 8 | |
| Interface | SPI、QSPI、MICROWIRE |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX550ACPA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | PDIP-8 | |
| Function | Power-on reset、Power-down mode | |
| Integral non - linearity | 0.9LSB | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 1 | |
| Output Type | Voltage-Unbuffered | |
| Voltage - Supply | 2.5V~5.5V | |
| Quiescent Current (Iq) | 75uA | |
| Settling Time | 4.4us | |
| Resolution (Bits) | 8 | |
| Interface | SPI、QSPI、MICROWIRE |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX550ACPA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX550ACPA datasheets or manufacturer documentation.
Datasheet: MAX550ACPA Datasheet (PDF)
The MAX550ACPA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.