
* Images are for reference only
LTC1658CN8#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1658CN8#PBF
- JLCPCB Part #
- C676305
- Package
- PDIP-8
- Description
- -40℃~+85℃ 1 12us 14 2.7V~5.5V 270uA 8LSB SPI、MICROWIRE Voltage Buffer PDIP-8 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7752
200+
$3.3967
500+
$3.2774
1000+
$3.2178
Related Products
Welcome back, may I help you?