This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LTC3310HV#TRMPBF

Extended
Manufacturer
Analog Devices
MFR.Part #
LTC3310HV#TRMPBF
JLCPCB Part #
C3188517
Package
LQFN-18(3x3)
Description
-40℃~+150℃@(TJ) 1 10A 2.25V~5.5V 2MHz 500mV~5.5V Adjustable Buck Buck Built-in Yes LQFN-18(3x3) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.1190
200+ $5.0771
500+ $4.8992
1000+ $4.8111

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons