
* Images are for reference only
LTC3631IMS8E-3.3#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3631IMS8E-3.3#PBF
- JLCPCB Part #
- C107873
- Package
- MSOP-8-EP
- Description
- -40℃~+125℃@(TJ) 1 100mA 4.5V~45V Buck Buck Built-in Yes MSOP-8-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1939
10+
$3.6093
30+
$3.0456
100+
$2.6945
500+
$2.5318
1000+
$2.4594
Welcome back, may I help you?