
* Images are for reference only
LTC1605-2IG#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1605-2IG#TRPBF
- JLCPCB Part #
- C676117
- Package
- SSOP-28-208mil
- Description
- -40℃~+85℃ 1 100kHz 16 4.75V~5.25V Parallel port SSOP-28-208mil Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.2703
200+
$14.0373
500+
$13.5437
1000+
$13.3001
Related Products
Welcome back, may I help you?