
* Images are for reference only
ADP1073AR-12
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP1073AR-12
- JLCPCB Part #
- C3192653
- Package
- SOIC-8
- Description
- 0℃~+70℃@(TA) 1 12V 19kHz 1V~30V Buck、Boost Built-in Fixed No SOIC-8 DC-DC Converters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 98
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7113
200+
$0.6623
500+
$0.6397
1000+
$0.6285
Welcome back, may I help you?