
* Images are for reference only
ADP7183ACPZN1.8-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP7183ACPZN1.8-R7
- JLCPCB Part #
- C206821
- Package
- LFCSP-8(2x2)
- Description
- -40℃~+125℃@(Tj) 1 1.8V 130mV@(300mA) 300mA 4uVrms 5.5V 600uA 75dB@(10kHz) Fixed Negative Over Current Protection、Over Temperature Protection、Enable LFCSP-8(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1307
10+
$7.0866
30+
$6.4517
100+
$5.9184
Related Products
Welcome back, may I help you?