
* Images are for reference only
AD7224LRZ-18
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7224LRZ-18
- JLCPCB Part #
- C650641
- Package
- SOIC-18-300mil
- Description
- -40℃~+85℃ 1 14.25V~15.75V 1LSB 4mA 5us 8 Voltage Buffer SOIC-18-300mil Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 41
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$53.0198
Welcome back, may I help you?