
* Images are for reference only
LT1761IS5-BYP#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1761IS5-BYP#TRMPBF
- JLCPCB Part #
- C579839
- Package
- TSOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 1.22V~20V 100mA 20V 20uA 20uVrms 300mV@(100mA) 65dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection Positive TSOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0403
10+
$2.9648
30+
$2.9134
100+
$2.8620
Related Products
Welcome back, may I help you?