
* Images are for reference only
LTC1590IN#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1590IN#PBF
- JLCPCB Part #
- C676000
- Package
- PDIP-16
- Description
- -40℃~+85℃ 0.5LSB、0.5LSB 10uA 12 2 5V 800ns Current-Non-buffered SPI PDIP-16 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.0860
Welcome back, may I help you?