
* Images are for reference only
AD7688BRMRL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7688BRMRL7
- JLCPCB Part #
- C5548501
- Package
- MSOP-10
- Description
- -40℃~+85℃ 1 1.5LSB 16 4.5V~5.5V 500kHz SPI MSOP-10 Analog to Digital Converters (ADC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$69.0300
200+
$27.5437
500+
$26.6237
1000+
$26.1693
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?