
* Images are for reference only
AD7904BRUZ-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7904BRUZ-REEL7
- JLCPCB Part #
- C651998
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 0.2LSB 1MHz 2.7V~5.25V 20MHz 4 49dB 500nA 8 External External No SAR SPI Support TSSOP-16 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$9.6706
10+
$9.4483
30+
$9.2984
100+
$9.1502
Related Products
Welcome back, may I help you?