
* Images are for reference only
ADM4853ARZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM4853ARZ
- JLCPCB Part #
- C658250
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 1 10Mbps 256 400uA 5V Half-Duplex Transceiver SOIC-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 98
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$6.0274
10+
$5.2059
30+
$4.7179
100+
$4.2234
500+
$3.9963
1000+
$3.8932
Related Products
Welcome back, may I help you?