
* Images are for reference only
LTC1504CS8-3.3#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1504CS8-3.3#PBF
- JLCPCB Part #
- C675750
- Package
- SO-8
- Description
- 0℃~+70℃@(TA) 1 200kHz 3.3V 4V~10V 500mA Buck Buck Built-in Fixed Yes SO-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8342
200+
$1.8721
500+
$1.8062
1000+
$1.7725
Welcome back, may I help you?