
* Images are for reference only
LM22672MR-5.0/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM22672MR-5.0/NOPB
- JLCPCB Part #
- C2868903
- Package
- SO-8
- Description
- -40℃~+125℃@(TJ) 1 1A 4.5V~42V 500kHz 5V Buck Built-in Fixed No Step-down type SO-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 95
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$6.1073
10+
$5.9516
30+
$5.8472
100+
$5.7429
Related Products
Welcome back, may I help you?