
* Images are for reference only
SW06BQ/883C
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- SW06BQ/883C
- JLCPCB Part #
- C3658100
- Package
- CERDIP-16
- Description
- -15V~15V -55℃~+125℃ 15pF 1:1 4 400ns 500ns 80Ω CERDIP-16 Analog Switches, Multiplexers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.0987
200+
$9.7133
500+
$9.3729
1000+
$9.2043
Welcome back, may I help you?