
* Images are for reference only
LTC1479IG
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1479IG
- JLCPCB Part #
- C3681762
- Package
- SSOP-36
- Description
- -40℃~+85℃ 1~2 6V~28V Multi-Chemistry SSOP-36 Power Management - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 37
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.4278
200+
$12.5502
500+
$12.1087
1000+
$11.8903
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?