
* Images are for reference only
LTC2496IUHF#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2496IUHF#TRPBF
- JLCPCB Part #
- C680892
- Package
- QFN-38-EP(5x7)
- Description
- -40℃~+85℃ 16 16 2.7V~5.5V 6.9Hz SPI QFN-38-EP(5x7) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7630
10+
$3.2204
30+
$2.8977
100+
$2.5719
500+
$2.4210
1000+
$2.3535
Related Products
Welcome back, may I help you?