
* Images are for reference only
LTC1434IGN#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1434IGN#PBF
- JLCPCB Part #
- C675455
- Package
- SSOP-20-150mil
- Description
- -40℃~+85℃@(TA) 1 3V~13.5V 450mA 700kHz Adjustable Buck Buck Built-in No SSOP-20-150mil DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 55
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2642
10+
$4.5069
30+
$4.0573
100+
$3.6029
500+
$3.3935
1000+
$3.2984
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?